text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C-LF-T13

SMDA12C Series 4 Ch 25.9 Vcl 13.3 Vbr 105 pF Bidirectional TVS Array - SOIC-8

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.9V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,375.00
USD
Quantity
Web Price
2,500+
$1.35
Product Variant Information section