text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,500

On Order: 0
Factory Stock:Factory Stock: 3,696
Factory Lead Time: 5-10 Days
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.62
1,000 $1.60
1,500 $1.59
2,000+ $1.58
Total:

$810.00

USD
Attributes
Attributes Table
Breakdown Voltage-Min 16.7V
Clamping Voltage-Max 24V
Directional Bi-Directional
Power Dissipation 300W