text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA15CE3/TR7

SMDA15 Series 16.7 V 300 W Surface Mount 4 Ch Bi-Directional TVS Diode - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V
Directional: Bi-Directional
Power Dissipation: 300W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
12,850
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,196
Factory Lead Time:
5-10 Days
Total
$3.03
USD
Quantity
Web Price
1
$3.03
25
$2.36
50
$2.24
100
$2.12
250+
$1.97