text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.56
Total:

$1,560.00

USD
Attributes
Attributes Table
Breakdown Voltage-Min 26.7V
Clamping Voltage-Max 49V
Directional Uni-Directional
Peak Output Current 12A
Reverse Leakage Current 1µA
Peak Power 500W
Standoff Voltage 24V
Forward Voltage 1.5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 15pF