text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ43A

TVS 3KW 43V 5%UNI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 52.8V
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 43.2A
Reverse Leakage Current: 2µA
Test Current: 1mA
Standoff Voltage: 43V
Operating Temp Range: 65°C to 150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Web Price
3,000
$0.53
6,000+
$0.425
Product Variant Information section