text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ58CA-T7

TVS 5KW 58V 5% BI DO-214AB TR07 RoHS

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 71.2V
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 32.1A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 58V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$452.50
USD
Quantity
Web Price
500
$0.905
1,000
$0.745
1,500
$0.735
2,000
$0.73
2,500+
$0.725
Product Variant Information section