text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L15A

ESD Suppressors / TVS Diodes 400W 15V SOD-123FL Uni-Directional

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
12,000
Factory Stock:Factory Stock:
0
Total
$274.80
USD
Quantity
Web Price
3,000+
$0.0916
Product Variant Information section