text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM4F33A-TR

TVS DIODE 33VWM 69.7VC DO222AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 41V
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 2.5W
Peak Output Current: 45A
Reverse Leakage Current: 0.2µA
Peak Power: 30kW
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-222AA
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
12,000
Multiple Of:
12,000
24,000
Factory Stock:Factory Stock:
0
Total
$2,400.00
USD
Quantity
Web Price
12,000
$0.20
24,000
$0.162
36,000
$0.161
48,000+
$0.16
Product Variant Information section