text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP30-68

SMP30-68

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1430
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 90V
Directional: Bi-Directional
Peak Output Current: 30A
Reverse Leakage Current: 2µA
Standoff Voltage: 61V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 40pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
205,000
Factory Stock:Factory Stock:
0
Total
$1,125.00
USD
Quantity
Web Price
5,000
$0.225
10,000
$0.139
15,000
$0.136
20,000+
$0.134
Product Variant Information section