text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP6LC6.5-2P-LF-T7

SMP6LC6.5-2P Series 2 Ch Pair 12.4 Vcl 7.2 Vbr Bidirectional TVS Array - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 12.4V
Directional: Bi-Directional
Peak Output Current: 150A
Peak Power: 3900W
Test Current: 1mA
Standoff Voltage: 6.5V
Reverse Current-Max: 300µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.21
USD
Quantity
Web Price
1
$4.21
50
$3.21
100
$3.06
250
$2.87
500+
$2.74