text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA180

SMTPA Series 150 mA 180 V Bi Directional Protecting Trisil SMT - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Directional: Bi-Directional
Peak Output Current: 150A
Standoff Voltage: 162V
Reverse Current-Max: 5µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 14pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$725.00
USD
Quantity
Web Price
2,500
$0.29
5,000
$0.275
7,500
$0.265
10,000+
$0.25
Product Variant Information section