text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1105-01UTG

SP11xx Series 10.9 V 70 A 630 pF SMT Discrete Unidirectional TVS Diode - DFN-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 10.9V
Directional: Uni-Directional
Peak Output Current: 70A
Reverse Leakage Current: 1µA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 630pF
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Web Price
3,000
$0.175
6,000
$0.145
9,000
$0.144
15,000
$0.142
30,000+
$0.14
Product Variant Information section