text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3522-01ETG

SP3522 Series 14.5 V 0.15 pF SMT Bi-Directional ESD Protection Diode - SOD-882

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.2V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Peak Output Current: 2.5A
Reverse Leakage Current: 0.02µA
Standoff Voltage: 7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.15pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Stock
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.445
500
$0.127
1,500
$0.102
2,500
$0.0919
5,000+
$0.0798
Product Variant Information section