text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3522-01UTG

SP3522 Series 14.5 V 0.15 pF 0201 SMT Bi-Directional ESD Protection Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.2V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Peak Output Current: 2.5A
Reverse Leakage Current: 0.02µA
Standoff Voltage: 7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.15pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Web Price
15,000
$0.108
30,000
$0.0868
45,000+
$0.0861
Product Variant Information section