text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,168

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.57
100 $0.425
250 $0.40
500 $0.385
1,500+ $0.355
Total:

$1.14

USD
Attributes
Attributes Table
Breakdown Voltage-Max 6V
Clamping Voltage-Max 15V
Directional Bi-Directional
Peak Output Current 10A
Reverse Leakage Current 0.5µA
Peak Power 150W
Standoff Voltage 6V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
Capacitance 3pF