text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VALT3G

SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 28.35V
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 2.4W
Peak Output Current: 1A
Reverse Leakage Current: 50nA
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock
220,000
Minimum Order:
10,000
Multiple Of:
10,000
370,000
Factory Stock:Factory Stock:
3,910,904
Factory Lead Time:
4 Weeks
Total
$332.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.0332
Product Variant Information section