Manufacturer Part #
SZNUP2105LT1G
SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZNUP2105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.2V |
| Clamping Voltage-Max: | 44V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
30,000
$0.0478
60,000+
$0.0466
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.156 / Stock: 138,000 Qty: 3,000+$0.156 Stock: 138,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0478 / Stock: 0 Qty: 30,000+$0.0478 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.156 / Stock: 0 Qty: 3,000+$0.156 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0478 / Stock: 0 Qty: 30,000+$0.0478 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount