text.skipToContent text.skipToNavigation

Manufacturer Part #

SZP6SMB36AT3G

SZP6SMBxx Series 49.9 V 12 A 600 W Transient Voltage Suppressor - DO-214AA, SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 0.55W
Peak Output Current: 12A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 540pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Web Price
2,500
$0.22
5,000
$0.178
7,500
$0.176
10,000
$0.175
12,500+
$0.174
Product Variant Information section