text.skipToContent text.skipToNavigation

Manufacturer Part #

SZSMF4L10AT3G

Zen TVS 400W 10V UNI SOD-123FL TR13

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Littelfuse SZSMF4L10AT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Peak Output Current: 23.5A
Reverse Leakage Current: 2µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 12.3V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$735.00
USD
Quantity
Web Price
5,000
$0.147
10,000
$0.144
15,000+
$0.141
Product Variant Information section