text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB27CA

TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 28.4V
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Bi-Directional
Peak Output Current: 16.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 23.1V
Reverse Current-Max: 8µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Stock:
591,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$594.00
USD
Quantity
Web Price
3,000
$0.198
6,000
$0.194
9,000
$0.192
12,000+
$0.19