text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMC36A

TVS 1.5KW 36V 5%UNI DO-214AB TR13 ROHS

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1503
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 37.8V
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 30.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1800pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.855
50
$0.68
100
$0.65
500
$0.595
1,500+
$0.555