text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMF4L26A

TVS TPSMF4L 26V Uni, 7'' TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2425
Product Specification Section
Littelfuse TPSMF4L26A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Peak Output Current: 9.5A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 31.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108