text.skipToContent text.skipToNavigation

Manufacturer Part #

TVSA04V05C004

TVSA Series 5 V 0402Transient voltage suppressors

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10V
Clamping Voltage-Max: 17V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,540.00
USD
Quantity
Web Price
10,000+
$0.154
Product Variant Information section