
Manufacturer Part #
USBLC6-4SC6
USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2009 |
Product Specification Section
STMicroelectronics USBLC6-4SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-4SC6 - Technical Attributes
Attributes Table
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,068
USA:
1,068
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
1
$0.94
50
$0.805
100
$0.785
500
$0.735
1,500+
$0.705
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.175 / Stock: 21,000 Qty: 3,000+$0.175 Stock: 21,000
- Reel Qty: 15,000+ / Web Price: $0.10 / Stock: 0 Qty: 3,000+$0.10 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.10 / Stock: 0 Qty: 3,000+$0.10 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.235 / Stock: 84,000 Qty: 3,000+$0.235 Stock: 84,000
- Reel Qty: 9,000+ / Web Price: $0.10 / Stock: 0 Qty: 3,000+$0.10 Stock: 0
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount