text.skipToContent text.skipToNavigation

Manufacturer Part #

VTVS12ASMF-M3-08

ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 15.4V
Breakdown Voltage-Min: 14V
Clamping Voltage-Max: 20.1V
Directional: Uni-Directional
Peak Output Current: 19.01A
Reverse Leakage Current: 0.05µA
Peak Power: 400W
Standoff Voltage: 12.4V
Forward Voltage: 1.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 807pF
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$366.00
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.10
12,000
$0.0985
15,000+
$0.098
Product Variant Information section