text.skipToContent text.skipToNavigation

Manufacturer Part #

193-0001-000 RB

0805 550 pF 42 V 10 % Multilayer Varistor for Automotive Application

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 42V
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
Quantity
Web Price
1
$0.215
500
$0.159
1,500
$0.15
2,500
$0.146
5,000+
$0.141