text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500D50A60

CD Series 5.6 V 19 V Clamp 470 pF Surface Mount CeraDiodes Standard Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Clamping Voltage-Max: 19V
Rated Voltage: 5.6V
Varistor Voltage Range: 6.4V
Current Rating: 30A
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
259,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
Quantity
Web Price
1
$0.42
100
$0.152
250
$0.124
500
$0.106
1,500+
$0.0835
Product Variant Information section