text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,806

Web Price
$0.995 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.495
Total:

$8.99

USD
Attributes
Attributes Table
Capacitance 200pF
Peak Output Current 200A
Rated Voltage 38V
RMS Voltage-Max 30V
Varistor Voltage Range 42.3V to 51.7V
Current Rating 1mA
Energy 1100mJ
Operating Temp Range -55°C to +125°C
Storage Temperature Range -55°C to +150°C
No of Terminals 2
Case Size 1206 (3216 Metric)