text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.49
100 $0.365
250 $0.345
500 $0.33
1,000+ $0.32
Total:

$0.98

USD
Attributes
Attributes Table
Capacitance 250pF
Clamping Voltage-Max 135V
Peak Output Current 200A
Rated Voltage 65|V
RMS Voltage-Max 50V
Operating Temp Range -55°C to +125°C
Storage Temperature Range -55°C to +150°C
No of Terminals 2