text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M301K72

CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 45pF
Clamping Voltage-Max: 775V
Peak Output Current: 400A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 9.6J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
Quantity
Web Price
1
$0.895
50
$0.68
100
$0.65
250
$0.61
500+
$0.58