text.skipToContent text.skipToNavigation

Manufacturer Part #

D6121ZOV141RA04

Standard Series 180 VDC 140V RMS 360 V Clamp 3500 A 407 pF Through Hole Varistor

Mfr. Name: Maida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 407pF
Clamping Voltage-Max: 360V
Peak Output Current: 3500A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 25A
Energy: 50J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$109.95
USD
Quantity
Web Price
1,500+
$0.0733
Product Variant Information section