text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10GI240S

LSP10 Series Thermally Protected Surge Protective Device

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 240V
RMS Voltage-Max: 275V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +110°C
No of Terminals: 3
Mounting Method: Panel Mount
Pricing Section
Stock
0
Minimum Order:
6
Multiple Of:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$67.44
USD
Quantity
Web Price
6+
$11.24
Product Variant Information section