text.skipToContent text.skipToNavigation

Manufacturer Part #

MLV0402E30403T

MLV Series 0402 5.6 VDC 4 V RMS 15.5 V Clamp 20 A 360 pF SMT Multilayer Varistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 15.5V
Peak Output Current: 20A
Rated Voltage: 5.6|18V
RMS Voltage-Max: 4V
Varistor Voltage Range: 7.1V to 9.3V
Current Rating: 1mA
Energy: 0.05J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,080.00
USD
Quantity
Web Price
10,000+
$0.108
Product Variant Information section