text.skipToContent text.skipToNavigation

Manufacturer Part #

MLV0805E31103T

MLV Series 0805 14 VDC 11 V RMS 30 V Clamp 40 A 280 pF SMT Multilayer Varistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 280pF
Clamping Voltage-Max: 30V
Peak Output Current: 40A
Rated Voltage: 5.6|30V
RMS Voltage-Max: 11V
Varistor Voltage Range: 16.5V to 20.3V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$795.20
USD
Quantity
Web Price
8,000+
$0.0994
Product Variant Information section