text.skipToContent text.skipToNavigation

Manufacturer Part #

USB0001DP

USB Series 14 V 4 A 0603 Bi-directional Surface Mount Multilayer Varistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Peak Output Current: 4A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 120V
Current Rating: 1mA
Energy: 0.015J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
670
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.255
100
$0.235
250
$0.21
500+
$0.19
Product Variant Information section