text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order:Order inventroy details 4,000
Factory Stock:Factory Stock: 7,000
Factory Lead Time: 5-10 Days
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.141
3,000 $0.119
5,000 $0.117
20,000 $0.114
30,000+ $0.113
Total:

$141.00

USD
Attributes
Attributes Table
Capacitance 10pF
Peak Output Current 4A
Rated Voltage 18V
RMS Voltage-Max 14V
Varistor Voltage Range 120V
Current Rating 1mA
Energy 0.015J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0603 (1608 Metric)