text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E250P

UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 6000A
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Pricing Section
Stock
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$128.80
USD
Quantity
Web Price
700+
$0.184
Product Variant Information section