text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LU2P

LA Series 330 VDC 250 Vrms 730 V Clamp 1200 A 90 pF Radial Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 730V
Peak Output Current: 1200A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 369V to 451V
Current Rating: 1mA
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$105.00
USD
Quantity
Web Price
1,000+
$0.105
Product Variant Information section