text.skipToContent text.skipToNavigation

Manufacturer Part #

V30MLA0805LH

MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30 A 90 pF SMT Multilayer Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 72V
Peak Output Current: 30A
Rated Voltage: 30V
RMS Voltage-Max: 25V
Varistor Voltage Range: 37V to 46V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
22,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$612.50
USD
Quantity
Web Price
2,500
$0.245
7,500
$0.24
12,500
$0.24
25,000
$0.235
50,000+
$0.23
Product Variant Information section