text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZT05P

ZA Series 45 VDC 35 V RMS 110 V Clamp 100 A 500 pF RADIAL Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 110V
Peak Output Current: 100A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 1mA
Energy: 0.5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 5mm
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$113.00
USD
Quantity
Web Price
1,000+
$0.113
Product Variant Information section