text.skipToContent text.skipToNavigation

Manufacturer Part #

V575LA40CP

C-III Series 575 V RMS 1500 V Clamp 6500 A Radial Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 1500V
Peak Output Current: 6500A
RMS Voltage-Max: 575V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 230J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$197.50
USD
Quantity
Web Price
500+
$0.395
Product Variant Information section