text.skipToContent text.skipToNavigation

Manufacturer Part #

V680LA100CP

C-III Series 680 V RMS 1700 V Clamp 10000 A Radial Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 1700V
Peak Output Current: 10000A
RMS Voltage-Max: 680V
Varistor Voltage Range: 990V to 1130V
Current Rating: 1mA
Energy: 520J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$224.00
USD
Quantity
Web Price
200+
$1.12
Product Variant Information section