text.skipToContent text.skipToNavigation

Manufacturer Part #

V68ZS10P

ZS Series 56 VDC 40 V RMS 135 V Clamp 1000 A 3870 pF RADIAL Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3870pF
Clamping Voltage-Max: 435V
Peak Output Current: 1000A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Current Rating: 1mA
Energy: 13J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$92.00
USD
Quantity
Web Price
500+
$0.184
Product Variant Information section