text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZS2P

ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 7000pF
Clamping Voltage-Max: 20V
Peak Output Current: 250A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6V to 11V
Current Rating: 1mA
Energy: 0.8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$72.50
USD
Quantity
Web Price
500+
$0.145
Product Variant Information section