text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.157
50 $0.123
100 $0.118
250 $0.112
500+ $0.107
Total:

$0.31

USD
Attributes
Attributes Table
Capacitance 350pF
Clamping Voltage-Max 32V
Peak Output Current 30A
Rated Voltage 14V
Varistor Voltage Range 16.28V to 20.72V
Energy 0.1J
Operating Temp Range -55°C to +125°C
No of Terminals 2