text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.097
4,000 $0.079
10,000 $0.078
25,000 $0.076
40,000+ $0.075
Total:

$97.00

USD
Attributes
Attributes Table
Capacitance 350pF
Clamping Voltage-Max 32V
Peak Output Current 30A
Rated Voltage 14V
Varistor Voltage Range 16.28V to 20.72V
Energy 0.1J
Operating Temp Range -55°C to +125°C
No of Terminals 2