text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060318A400DP

0603 18 VDC 13 VAC 42 V Clamp 150 pF Surface Mount Multilayer Chip Varistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 42V
Rated Voltage: 18V
RMS Voltage-Max: 13V
Varistor Voltage Range: 22.95V to 28.05V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
38,000
Minimum Order:
1,000
Multiple Of:
1,000
40,000
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
5-10 Days
Total
$122.00
USD
Quantity
Web Price
1,000+
$0.122
Product Variant Information section