text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060330A650DP

0603 30 VDC 125 pF Surface Mount Multilayer Ceramic Varistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 125pF
Clamping Voltage-Max: 67V
Peak Output Current: 30A
Rated Voltage: 30|V
RMS Voltage-Max: 21V
Mounting Method: Surface Mount
Features and Applications
The AVX VC060330A650DP is a 0603 series of 30 V 67 V Clamping 125 pF SMT Multilayer Transient Voltage Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.

Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$58.50
USD
Quantity
Web Price
1,000
$0.0585
3,000
$0.0518
10,000
$0.0508
20,000
$0.0503
40,000+
$0.0497
Product Variant Information section