text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1,000
Quantity Web Price
1 $0.53
50 $0.22
100 $0.215
250 $0.20
500+ $0.194
Total:

$0.53

USD
Attributes
Attributes Table
Capacitance 3000pF
Clamping Voltage-Max 18V
Peak Output Current 120A
Rated Voltage 5.6V
RMS Voltage-Max 4V
Varistor Voltage Range 6.8V to 10.2V
Current Rating 1mA
Energy 0.3J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0805 (2012 Metric)
Features and Applications

The VC080505C150DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.