text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 43,000

On Order:Order inventroy details 8,000
Factory Stock:Factory Stock: 19,000
Factory Lead Time: 5-10 Days
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.156
3,000 $0.117
5,000 $0.115
15,000 $0.111
25,000+ $0.109
Total:

$156.00

USD
Attributes
Attributes Table
Capacitance 900pF
Clamping Voltage-Max 32V
Peak Output Current 120A
Rated Voltage 14V
RMS Voltage-Max 10V
Varistor Voltage Range 16.28V to 20.72V
Current Rating 1mA
Energy 0.3J
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0805 (2012 Metric)
Features and Applications

The AVX VC080514C300DP is a 0805 Package of 14 V 32 V Clamping 900 pF SMT Multilayer Transient Vg Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.